Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
535 In Stock 6,349 Factory | 1 : ¥8.87000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
155 In Stock 253 Factory | 1 : ¥15.43000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 7 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
415 In Stock 899 Factory | 1 : ¥6.65000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - |