Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,293 In Stock | 1 : ¥3.86000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
4,352 In Stock | 1 : ¥6.08000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
5,466 In Stock | 1 : ¥8.21000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
445 In Stock | 1 : ¥18.39000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
1,879 In Stock | 1 : ¥33.58000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
4,786 In Stock | 1 : ¥13.46000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
2,613 In Stock | 1 : ¥17.57000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
2,365 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
1,317 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
719 In Stock | 1 : ¥10.43000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1 : ¥22.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V |