SS-132-TT-2

DigiKey Part Number
SAM1119-32-ND
Manufacturer
Manufacturer Product Number
SS-132-TT-2
Description
CONN RCPT 32POS 0.1 TIN PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SS-132-TT-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.94000¥25.94
50¥21.09840¥1,054.92
100¥17.89670¥1,789.67
500¥15.92662¥7,963.31
1,000¥15.90593¥15,905.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 1058
Unit Price: ¥1.56000
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 6021
Unit Price: ¥2.96000
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥3.86000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 796
Unit Price: ¥5.09000
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 567
Unit Price: ¥5.75000