Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
Commercial MATE-N-LOKWR-PHD
Packaging
BulkTray
Product Status
ActiveObsolete
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Cable/Wire
Number of Positions
612
Pitch - Mating
0.100" (2.54mm)0.240" (6.10mm)
Number of Rows
23
Row Spacing - Mating
0.100" (2.54mm)0.202" (5.13mm)
Contact Finish - Mating
GoldTin
Insulation Color
BlackNatural
Insulation Height
0.331" (8.40mm)0.470" (11.94mm)
Contact Length - Post
0.122" (3.10mm)0.160" (4.06mm)
Operating Temperature
-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Current Rating (Amps)
3A-
Voltage Rating
250VAC-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
350643-1
350643-1
CONN HDR 12POS 0.24 TIN PCB
TE Connectivity AMP Connectors
0
In Stock
400 : ¥51.89458
Bulk
Bulk
Obsolete
Header
Female Socket
Board to Cable/Wire
12
All
0.240" (6.10mm)
3
0.202" (5.13mm)
Through Hole
Solder
Push-Pull
Tin
-
Natural
0.470" (11.94mm)
0.160" (4.06mm)
-
-
Tin
-
-
-
-
-
61300621821
61300621821
WR-PHD 2.54 MM DUAL SOCKET HEADE
Würth Elektronik
818
In Stock
1 : ¥3.37000
Tray
Tray
Active
Receptacle
Forked
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.331" (8.40mm)
0.122" (3.10mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.