Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,886 In Stock | 1 : ¥28.41000 Cut Tape (CT) 550 : ¥11.59747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 24 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
3,868 In Stock | 1 : ¥45.81000 Cut Tape (CT) 650 : ¥32.08632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 40 | All | 0.049" (1.25mm) | 2 | - | Surface Mount, Right Angle | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | Natural | 0.295" (7.50mm) | - | -25°C ~ 85°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V |