Headers, Receptacles, Female Sockets

Results: 3
Number of Positions
61015
Insulation Height
0.265" (6.73mm)0.340" (8.64mm)
Contact Length - Post
0.115" (2.92mm)0.125" (3.18mm)
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
x-535541-8, x-146138-8
5-535541-8
CONN RCPT 10POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
4,186
In Stock
1 : ¥13.87000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.265" (6.73mm)
0.125" (3.18mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
1-534237-3, 6-534237-3
1-534237-3
CONN RCPT 15POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
3,631
In Stock
1 : ¥16.09000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
15
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.340" (8.64mm)
0.115" (2.92mm)
-65°C ~ 125°C
-
Tin-Lead
-
-
-
2A
-
Mod IV Series 6Pos
5-535541-4
CONN RCPT 6POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
838
In Stock
1 : ¥16.58000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.265" (6.73mm)
0.125" (3.18mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.