Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,865 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
8,448 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
15,161 In Stock | 1 : ¥5.42000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
38,823 In Stock | 1 : ¥5.58000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,886 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | - | 0.335" (8.51mm) | 0.122" (3.10mm) | - | - | - | - | - | - | - | - | |||
13,552 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
53,212 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
16,346 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
7,027 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
581 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
3,826 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,643 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | - | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
451 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
60 In Stock | 1 : ¥129.30000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin-Lead | 100.0µin (2.54µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 4.5A | - | |||
0 In Stock Check Lead Time | 1 : ¥9.77000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥11.33000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |