Headers, Receptacles, Female Sockets

Results: 14
Manufacturer
Adam TechHarwin Inc.Samtec Inc.SparkFun ElectronicsSullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMPMODU HV-100AMPMODU Mod IIM20RS1RS2SFH11SSW
Packaging
BoxBulkTrayTube
Connector Type
HeaderHeader, ElevatedReceptacleReceptacle, Bottom or Top Entry
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
6840
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
0.59µin (0.015µm)3.00µin (0.076µm)20.0µin (0.51µm)30.0µin (0.76µm)31.5µin (0.80µm)-Flash
Insulation Color
BlackBlack or Green
Insulation Height
0.140" (3.56mm)0.276" (7.00mm)0.299" (7.60mm)0.320" (8.13mm)0.335" (8.51mm)0.531" (13.50mm)0.630" (16.00mm)
Contact Length - Post
0.104" (2.64mm)0.115" (2.92mm)0.118" (3.00mm)0.122" (3.10mm)0.126" (3.20mm)0.194" (4.93mm)0.287" (7.29mm)0.386" (9.80mm)-
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTinTin-Lead
Features
-Board GuidePolarizing Key
Current Rating (Amps)
2A3A4.7A per Contact-
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
3,647
In Stock
1 : ¥16.09000
Tray
Tray
Active
Header
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
PRT-16763
PRT-16763
EXTENDED GPIO FEMALE HEADER - 2X
SparkFun Electronics
1,537
In Stock
1 : ¥18.47000
Bulk
-
Bulk
Active
Header, Elevated
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.630" (16.00mm)
0.287" (7.29mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
-
PRT-16764
PRT-16764
EXTENDED GPIO FEMALE HEADER - 2X
SparkFun Electronics
642
In Stock
1 : ¥18.47000
Bulk
-
Bulk
Active
Header, Elevated
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.531" (13.50mm)
0.386" (9.80mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
-
7,216
In Stock
1 : ¥18.96000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
62,135
In Stock
1 : ¥19.70000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
44,123
In Stock
1 : ¥29.23000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
250V
SSW-1xx-x1-S-D
SSW-120-01-F-D
CONN RCPT 40POS 0.1 GOLD PCB
Samtec Inc.
1,698
In Stock
3,670
Factory
1 : ¥35.14000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
M20-7812045
M20-7812045
CONN RCPT 40POS 0.1 GOLD SMD
Harwin Inc.
924
In Stock
1 : ¥42.20000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
0.59µin (0.015µm)
Black
0.140" (3.56mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide
3A
-
534206, 534236
7-534206-0
CONN RCPT 40POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
2,633
In Stock
1 : ¥57.63000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
534206, 534236
2-534206-0
CONN RCPT 40POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
2,425
In Stock
1 : ¥74.22000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
-
Tin-Lead
-
-
-
2A
-
RS1-06-G
RS1-06-G
RECEPTACLE STRIP 6P 2.54MM PITCH
Adam Tech
5,294
In Stock
1 : ¥4.10000
Box
Box
Active
Receptacle
Forked
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-08-G
RS2-08-G
RECEPTACLE STRIP 8P 2.54MM PITCH
Adam Tech
19,437
In Stock
1 : ¥4.93000
Box
Box
Active
Receptacle
Forked
Board to Board
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
2-215307-0
2-215307-0
CONN RCPT 40POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
2,579
In Stock
1 : ¥38.34000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
31.5µin (0.80µm)
Black or Green
0.276" (7.00mm)
0.122" (3.10mm)
-
UL94 V-0
Tin
-
-
-
-
-
SSW-120-02-G-D-LL
SSW-120-02-G-D-LL
CONN RCPT 40POS 0.1 GOLD PCB
Samtec Inc.
190
In Stock
244
Factory
1 : ¥47.37000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.194" (4.93mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
Showing
of 14

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.