Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Sullins Connector SolutionsWürth Elektronik
Series
SFH31WR-PHD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderReceptacle, Bottom or Top Entry
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)
Contact Finish Thickness - Mating
-Flash
Insulation Height
0.083" (2.10mm)0.173" (4.40mm)
Features
Board GuidePick and Place
Current Rating (Amps)
1A2A
Voltage Rating
200VAC-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
3,273
In Stock
1 : ¥7.96000
Tube
Tube
Active
Header
Female Socket
Board to Board
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide
1A
-
62131021821
62131021821
WR-PHD 2.00 MM DUAL SMT SOCKET H
Würth Elektronik
2,328
In Stock
1 : ¥24.71000
Cut Tape (CT)
1,200 : ¥15.77054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.083" (2.10mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Pick and Place
2A
200VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.