Headers, Receptacles, Female Sockets

Results: 5
Number of Positions
610122026
Mounting Type
Surface MountThrough Hole
Contact Length - Post
0.118" (3.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
G125-FS11005L0P
G125-FS11005L0P
CONN RCPT 10POS 0.049 GOLD SMD
Harwin Inc.
375
In Stock
1 : ¥101.80000
Strip
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Surface Mount
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Green
0.207" (5.25mm)
-
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Pick and Place, Polarizing Key
2A
-
G125-FV11205L0P
G125-FV11205L0P
CONN RCPT 12POS 0.049 GOLD PCB
Harwin Inc.
174
In Stock
1 : ¥107.22000
Strip
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
12
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Through Hole
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Green
0.207" (5.25mm)
0.118" (3.00mm)
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Pick and Place, Polarizing Key
2A
-
G125-FS12005L0P
G125-FS12005L0P
CONN RCPT 20POS 0.049 GOLD SMD
Harwin Inc.
797
In Stock
1 : ¥167.40000
Strip
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Surface Mount
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Green
0.207" (5.25mm)
-
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Pick and Place, Polarizing Key
2A
-
Geko Series
G125-FS10605L0P
CONN RCPT 6POS 0.049 GOLD SMD
Harwin Inc.
2,068
In Stock
1 : ¥53.77000
Strip
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Surface Mount
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Green
0.207" (5.25mm)
-
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Pick and Place, Polarizing Key
2A
-
G125-FS12605L0P
G125-FS12605L0P
CONN RCPT 26POS 0.049 GOLD SMD
Harwin Inc.
77
In Stock
1 : ¥199.01000
Strip
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
26
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Surface Mount
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Green
0.207" (5.25mm)
-
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Pick and Place, Polarizing Key
2A
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.