Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,211 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 600V | |||
0 In Stock Check Lead Time | 1 : ¥7.72000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | 600V | |||
0 In Stock Check Lead Time | 2,340 : ¥4.28359 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 137.8µin (3.50µm) | Natural | 0.550" (13.97mm) | 0.169" (4.30mm) | -55°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Guide | - | 600V |