Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,186 In Stock | 1 : ¥13.87000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.265" (6.73mm) | 0.125" (3.18mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
3,631 In Stock | 1 : ¥16.09000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.115" (2.92mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | - | 2A | - |