Headers, Receptacles, Female Sockets

Results: 14
Manufacturer
Amphenol ICC (FCI)Harwin Inc.Sullins Connector Solutions
Series
-Dubox™M20Minitek127® 1.27mmSFH11
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderReceptacleReceptacle, Bottom or Top Entry
Style
Board to BoardBoard to Board or Cable
Number of Positions
468101220
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Mounting Type
Surface MountThrough Hole
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-Flash
Insulation Color
BlackGray
Insulation Height
0.177" (4.50mm)0.275" (6.99mm)0.295" (7.50mm)0.299" (7.60mm)0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-
Contact Finish - Post
GoldTin
Mated Stacking Heights
10.04mm, 11.63mm10.81mm-
Features
-Board GuidePick and PlacePolarizing Key
Current Rating (Amps)
3A-
Voltage Rating
250V1000V-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
35,953
In Stock
1 : ¥5.01000
Bulk
-
Bulk
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
31,478
In Stock
1 : ¥5.17000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
20021321-00006C4LF
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
10,722
In Stock
1 : ¥6.49000
Cut Tape (CT)
700 : ¥4.05634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
6
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
-
-
24,019
In Stock
1 : ¥9.52000
Tray
Tray
Active
Header
Female Socket
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
1,623
In Stock
1 : ¥10.34000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250V
52,310
In Stock
1 : ¥11.25000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250V
1,674
In Stock
1 : ¥19.46000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250V
5,843
In Stock
1 : ¥5.91000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
250V
1,699
In Stock
1 : ¥7.96000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
250V
12,328
In Stock
1 : ¥9.44000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
250V
M20-7870346
M20-7870346
CONN RCPT 6POS 0.1 TIN SMD
Harwin Inc.
1,397
In Stock
1 : ¥9.61000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.295" (7.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
10.04mm, 11.63mm
-
-
3A
1000V
89898-303ALF
89898-303ALF
CONN RCPT 6POS 0.1 GOLD SMD
Amphenol ICC (FCI)
7,046
In Stock
1 : ¥9.93000
Cut Tape (CT)
650 : ¥6.15520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
36,001
In Stock
1 : ¥11.58000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250V
0
In Stock
Check Lead Time
1,000 : ¥4.66974
Tube
-
Tube
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
Board Guide
3A
250V
Showing
of 14

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.