Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 135 Factory Check Lead Time | 1 : ¥27.75000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC | |||
0 In Stock 118 Factory Check Lead Time | 1 : ¥35.06000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC | |||
0 In Stock 56 Factory Check Lead Time | 12 : ¥85.55333 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 36 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC |