Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,746 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
607 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V |