Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
GCTI-PEX
Series
BC075CABLINE®-CA II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Style
Board to BoardBoard to Cable/Wire
Number of Positions
230
Number of Positions Loaded
30All
Fastening Type
Latch HolderPush-Pull
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Features
-Shielded, Solder Retention
Current Rating (Amps)
1A per Contact-
Voltage Rating
100V250V
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CABLINE-CA_II_RECEPTACLE
20682-030E-02
CABLINE-CA II RECEPTACLE 30P
I-PEX
1,706
In Stock
1 : ¥19.70000
Cut Tape (CT)
5,500 : ¥9.70449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
-
Board to Cable/Wire
30
30
-
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Gold
-
-
-
-
-40°C ~ 85°C
UL94 V-0
-
-
-
Shielded, Solder Retention
-
100V
BC075-02-A-L-A
BC075-02-A-L-A
2POS 1.0MM PITCH SOCKET, SIL, SM
GCT
5,080
In Stock
1 : ¥4.27000
Cut Tape (CT)
4,000 : ¥2.58600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
2
All
0.039" (1.00mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.059" (1.50mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A per Contact
250V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.