Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥125.36000 Tube | Tube | Active | Receptacle | Female Socket, Power | Board to Board or Cable | 6 | All | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Through Hole | Solder | Screw Lock | Gold | 3.94µin (0.100µm) | Green | 0.256" (6.50mm) | 0.126" (3.20mm) | -65°C ~ 175°C | UL94 V-0 | - | 8.9mm | - | Jackscrews, Polarizing Key | 10A | 600V | |||
1 In Stock | 1 : ¥104.76000 Tube | Tube | Active | Receptacle | Female Socket, Power | Board to Board or Cable | 3 | All | 0.118" (3.00mm) | 1 | - | Through Hole | Solder | Screw Lock | Gold | 3.94µin (0.100µm) | Green | 0.256" (6.50mm) | 0.126" (3.20mm) | -65°C ~ 175°C | UL94 V-0 | - | 8.9mm | - | Jackscrews, Polarizing Key | 10A | 600V |