Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Adam TechMolex
Series
2RS1CLIK-Mate 502386
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Female SocketForked
Style
Board to BoardBoard to Cable/Wire
Number of Positions
28
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)Flash
Insulation Color
BlackNatural
Insulation Height
0.169" (4.30mm)0.215" (5.45mm)
Contact Length - Post
0.094" (2.40mm)-
Contact Finish - Post
GoldTin
Features
-Solder Retention
Voltage Rating
50V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2RS1-02-G
2RS1-02-G
RECEPTACLE STRIP 2P 2.0MM PITCH
Adam Tech
4,178
In Stock
1 : ¥5.01000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
2
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
250VAC
5023860270
5023860270
CONN RCPT 2POS 0.049 TIN SMD R/A
Molex
21,170
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,200 : ¥3.03873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
2
All
0.049" (1.25mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.215" (5.45mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
5023860870
5023860870
CONN RCPT 8POS 0.049 TIN SMD R/A
Molex
9,279
In Stock
1 : ¥6.81000
Cut Tape (CT)
1,200 : ¥3.77446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.049" (1.25mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.215" (5.45mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.