Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,440 In Stock | 1 : ¥3.86000 Cut Tape (CT) 950 : ¥2.14380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.270" (6.86mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
3,206 In Stock 39,900 Factory | 1 : ¥5.75000 Cut Tape (CT) 950 : ¥3.51068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 10 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.270" (6.86mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - |