Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,836 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
449 In Stock | 1 : ¥41.21000 Cut Tape (CT) 560 : ¥27.18854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | - | Black | 0.152" (3.85mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Solder Retention | 1.7A per Contact | - |