Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥279.94000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
45 In Stock | 1 : ¥169.94000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
75 In Stock | 1 : ¥219.60000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V |