Headers, Receptacles, Female Sockets

Results: 3
Number of Positions
478
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-1xx-x1-S-S
SSW-108-01-F-S
CONN RCPT 8POS 0.1 GOLD PCB
Samtec Inc.
4,918
In Stock
5,229
Factory
1 : ¥10.10000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
SSW-104-x1-S-S
SSW-104-01-F-S
CONN RCPT 4POS 0.1 GOLD PCB
Samtec Inc.
1,158
In Stock
7,280
Factory
1 : ¥7.80000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
SSW-1xx-x1-S-S
SSW-107-01-F-S
CONN RCPT 7POS 0.1 GOLD PCB
Samtec Inc.
2,050
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
7
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.