Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,126 In Stock | 1 : ¥16.17000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - | |||
575 In Stock | 1 : ¥24.05000 Tray | Tray | Active | Receptacle | Female Socket | Board to Cable/Wire | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.374" (9.50mm) | 0.118" (3.00mm) | -55°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 300VAC |