Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Adam TechHarwin Inc.
Series
Datamate L-TekRS1
Packaging
BoxTube
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
826
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Fastening Type
Locking RampPush-Pull
Contact Finish Thickness - Mating
12.0µin (0.30µm)Flash
Insulation Height
0.202" (5.14mm)0.335" (8.51mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Contact Finish - Post
GoldTin-Lead
Mated Stacking Heights
7.23mm, 7.85mm-
Current Rating (Amps)
3A-
Voltage Rating
250VAC800V
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
RS1-08-G
RS1-08-G
RECEPTACLE STRIP 8P 2.54MM PITCH
Adam Tech
6,825
In Stock
1 : ¥4.93000
Box
Box
Active
Receptacle
Forked
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
M80-8872601
M80-8872601
CONN RCPT 26POS 0.079 GOLD PCB
Harwin Inc.
331
In Stock
1 : ¥78.24000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
26
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Locking Ramp
Gold
12.0µin (0.30µm)
Black
0.202" (5.14mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
7.23mm, 7.85mm
-
-
-
800V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.