Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,826 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
3,375 In Stock Value Added Item | 1 : ¥9.69000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
754 In Stock 6,734 Factory | 1 : ¥6.73000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.435" (11.05mm) | 0.090" (2.29mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.2A per Contact | 550VAC | |||
50 In Stock 60 Factory | 1 : ¥19.05000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC |