Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,724 In Stock 1,562 Factory | 1 : ¥66.25000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
911 In Stock | 1 : ¥25.04000 Box | Box | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.275" (6.99mm) | - | - | UL94 V-0 | Tin | 10.81mm | - | - | - | - |