Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,369 In Stock | 1 : ¥2.71000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
11,865 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
30,939 In Stock | 1 : ¥2.30000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 2 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
1,954 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Receptacle | Non-Gendered | Board to Board or Cable | 2 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | - | White | 0.185" (4.70mm) | 0.132" (3.35mm) | 0°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
326 In Stock | 1 : ¥7.22000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 2 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
350 In Stock | 1 : ¥3.86000 Tray | Tray | Active | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC |