Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,050 In Stock | 1 : ¥16.17000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
16,499 In Stock | 1 : ¥49.34000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 28 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V |