Headers, Receptacles, Female Sockets

Results: 2
Series
CABLINE®-VSCABLINE®-VS II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
2040
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Mounting Type
Termination
Operating Temperature
Material Flammability Rating
Features
Current Rating (Amps)
Voltage Rating
CABLINE-VS_RECEPTACLE
20455-040E-76
CABLINE-VS RECEPTACLE 40P
I-PEX
9,911
In Stock
1 : ¥20.11000
Cut Tape (CT)
5,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40
Surface Mount, Right Angle
Solder
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
20849-020E-01
20849-020E-01
CABLINE-VS II RECEPTACLE 20P
I-PEX
4,624
In Stock
1 : ¥28.00000
Cut Tape (CT)
5,500 : ¥14.55228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20
Surface Mount, Right Angle
Solder
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.