Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMPMODU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Header, Top or Bottom EntryReceptacle
Number of Positions
34
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Contact Finish Thickness - Mating
3.94µin (0.100µm)Flash
Insulation Height
0.177" (4.50mm)0.183" (4.65mm)
Contact Finish - Post
GoldTin
Features
-Pick and Place
Current Rating (Amps)
1A2A
Voltage Rating
125V-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
9,448
In Stock
1 : ¥8.95000
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
4
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.183" (4.65mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
2307813-3
2307813-3
3P,2MM,BB,REC,SRVT,SMD,0.1AU,TR,
TE Connectivity AMP Connectors
1,899
In Stock
1 : ¥4.84000
Cut Tape (CT)
900 : ¥4.97642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
3
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
3.94µin (0.100µm)
Black
0.177" (4.50mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2A
125V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.