Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
MolexSamtec Inc.
Series
C-Grid III 90151SSQ
Packaging
BulkTube
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
1116
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)40.0µin (1.02µm)
Contact Length - Post
0.104" (2.64mm)0.114" (2.90mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Current Rating (Amps)
3A-
Voltage Rating
350V465VAC, 655VDC
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
0901512116
0901512116
CONN RCPT 16POS 0.1 TIN PCB
Molex
6,419
In Stock
1 : ¥33.91000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
40.0µin (1.02µm)
Black
0.335" (8.51mm)
0.114" (2.90mm)
-55°C ~ 105°C
-
Tin
-
-
-
3A
350V
SSQ Series
SSQ-111-01-G-S
CONN RCPT 11POS 0.1 GOLD PCB
Samtec Inc.
2,034
In Stock
641
Factory
Value Added Item
1 : ¥21.84000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
11
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
-
465VAC, 655VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.