Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,498 In Stock | 1 : ¥28.57000 Cut Tape (CT) 450 : ¥21.00304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 28 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
3,868 In Stock | 1 : ¥45.81000 Cut Tape (CT) 650 : ¥32.08632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 40 | All | 0.049" (1.25mm) | 2 | - | Surface Mount, Right Angle | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | Natural | 0.295" (7.50mm) | - | -25°C ~ 85°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V | |||
1,259 In Stock | 1 : ¥18.39000 Cut Tape (CT) 250 : ¥15.49256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.228" (5.80mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC |