Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,717 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.313" (7.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
309 In Stock 100 Factory | 1 : ¥28.98000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
3,766 In Stock | 1 : ¥45.81000 Cut Tape (CT) 650 : ¥32.08517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 40 | All | 0.049" (1.25mm) | 2 | - | Surface Mount, Right Angle | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | Natural | 0.295" (7.50mm) | - | -25°C ~ 85°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V | |||
0 In Stock Check Lead Time | 6,000 : ¥4.65490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Forked | Board to Cable/Wire | 3 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 3.94µin (0.100µm) | Natural | 0.252" (6.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥18.31082 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 40 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | 0.046" (1.16mm) | - | -40°C ~ 85°C | UL94 V-0 | Gold | 1.58mm | - | Pick and Place, Solder Retention | 0.3A per Contact | 50V |