Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU Mod IIWR-MM
Contact Type
Female SocketForked
Row Spacing - Mating
0.059" (1.50mm)0.100" (2.54mm)
Termination
Kinked Pin, SolderSolder
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Color
BlackRed
Insulation Height
0.157" (4.00mm)0.320" (8.13mm)
Contact Length - Post
0.115" (2.92mm)0.122" (3.10mm)
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1.5A per Contact2A
Voltage Rating
100VAC-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II
5-534206-3
CONN RCPT 6POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
4,410
In Stock
1 : ¥9.03000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
690367180672
690367180672
CONN RCPT 6POS 0.1 TIN PCB
Würth Elektronik
375
In Stock
1 : ¥5.91000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.059" (1.50mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Tin
-
Red
0.157" (4.00mm)
0.122" (3.10mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1.5A per Contact
100VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.