Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
Mill-Max Manufacturing Corp.Samtec Inc.Sullins Connector Solutions
Series
311SFH11SSWTiger Eye™ SFM
Packaging
BulkTrayTube
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
8101524
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)Flash
Insulation Height
0.095" (2.41mm)0.110" (2.79mm)0.180" (4.57mm)0.335" (8.51mm)
Contact Length - Post
0.100" (2.54mm)0.120" (3.05mm)0.126" (3.20mm)0.170" (4.32mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm-
Features
-Polarizing Key
Current Rating (Amps)
3A3.2A per Contact4.7A per Contact
Voltage Rating
100V, 150VDC250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
3,129
In Stock
1 : ¥10.67000
Tray
Tray
Active
Header
Female Socket
Board to Board
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
SFM-1xx-01-x-D
SFM-105-01-L-D
CONN RCPT 10POS 0.05 GOLD PCB
Samtec Inc.
342
In Stock
3,477
Factory
1 : ¥27.34000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.180" (4.57mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm
-
-
3.2A per Contact
250VAC
SSW-1xx-02-G-S-RA
SSW-108-02-G-S-RA
CONN RCPT 8POS 0.1 GOLD PCB R/A
Samtec Inc.
1,079
In Stock
1,194
Factory
Value Added Item
1 : ¥17.65000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
8
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.095" (2.41mm)
0.100" (2.54mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
0
In Stock
Value Added Item
1 : ¥21.84000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
15
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.170" (4.32mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.