Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,845 In Stock | 1 : ¥15.19000 Cut Tape (CT) 500 : ¥10.70050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | 125V | |||
4,809 In Stock | 1 : ¥4.93000 Tube | Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.110" (2.79mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 1A | 125VAC | |||
1,952 In Stock 2,264 Factory Value Added Item | 1 : ¥3.04000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - |