Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
DF11Tiger Eye™ SFMC
Packaging
Tape & Reel (TR)Tube
Number of Positions
1658
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)39.4µin (1.00µm)
Insulation Color
BeigeBlack
Insulation Height
0.180" (4.57mm)0.234" (5.95mm)
Contact Length - Post
0.075" (1.91mm)-
Operating Temperature
-55°C ~ 125°C-30°C ~ 85°C
Mated Stacking Heights
7.55mm, 8.2mm-
Features
-Pick and Place, Solder Retention
Current Rating (Amps)
2A2.9A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CONN RCPT 16POS 0.079 TIN SMD
DF11CZ-16DS-2V(22)
CONN RCPT 16POS 0.079 TIN SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
500 : ¥7.45860
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Friction Lock
Tin
39.4µin (1.00µm)
Beige
0.234" (5.95mm)
-
-30°C ~ 85°C
UL94 V-0
Tin
7.55mm, 8.2mm
-
Pick and Place, Solder Retention
2A
250V
SFMC-1xx-x1-x-D
SFMC-129-L3-S-D
CONN RCPT 58POS 0.05 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥120.03000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
58
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.180" (4.57mm)
0.075" (1.91mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.