Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Mill-Max Manufacturing Corp.Samtec Inc.
Series
801Tiger Claw™ SSM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Pass Through
Style
Board to BoardBoard to Board or Cable
Number of Positions
626
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
3.00µin (0.076µm)Flash
Insulation Height
0.165" (4.20mm)0.290" (7.37mm)
Contact Length - Post
0.125" (3.18mm)-
Material Flammability Rating
-UL94 V-0
Features
-Pick and Place
Current Rating (Amps)
4.5A5.2A per Contact
Voltage Rating
405VAC, 572VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
781
In Stock
1 : ¥11.08000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
SSM-113-F-DV-K-TR
SSM-113-F-DV-K-TR
CONN RCPT 26POS 0.1 GOLD SMD
Samtec Inc.
810
In Stock
1 : ¥33.99000
Cut Tape (CT)
300 : ¥23.31583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
26
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.290" (7.37mm)
-
-55°C ~ 125°C
-
Tin
-
-
Pick and Place
5.2A per Contact
405VAC, 572VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.