Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMPMODUTiger Eye™ SFMC
Style
Board to BoardBoard to Board or Cable
Number of Positions
228
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Contact Finish Thickness - Mating
3.94µin (0.100µm)10.0µin (0.25µm)
Insulation Height
0.177" (4.50mm)0.180" (4.57mm)
Contact Length - Post
0.106" (2.69mm)0.120" (3.05mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Current Rating (Amps)
2A2.9A per Contact
Voltage Rating
125V-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2314876-2
2314876-2
2P,2MM,BB,REC,SRVT,2.7,0.1AU,TUB
TE Connectivity AMP Connectors
3,730
In Stock
1 : ¥3.69000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
2
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
3.94µin (0.100µm)
Black
0.177" (4.50mm)
0.106" (2.69mm)
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
125V
SFMC-1xx-x1-x-D
SFMC-114-01-L-D
CONN RCPT 28POS 0.05 GOLD PCB
Samtec Inc.
1,264
In Stock
1 : ¥49.83000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
28
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.180" (4.57mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.