Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,695 In Stock | 1 : ¥18.23000 Cut Tape (CT) 550 : ¥14.00065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
282 In Stock 503 Factory Value Added Item | 1 : ¥31.11000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.195" (4.95mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
260 In Stock 979 Factory Value Added Item | 1 : ¥8.21000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 236 Factory Value Added Item | 1 : ¥22.33000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V |