Headers, Receptacles, Female Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
2040
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
Archer Kontrol Series
M55-6002042R
CONN RCPT 20POS 0.05 GOLD SMD
Harwin Inc.
1,639
In Stock
1 : ¥21.18000
Cut Tape (CT)
550 : ¥14.39224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Latch Holder
Gold
1.00µin (0.025µm)
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
8mm, 9.5mm, 11.1mm
-
Board Guide, Pick and Place, Solder Retention
1.2A
100VAC
Archer Kontrol Series
M55-6004042R
CONN RCPT 40POS 0.05 GOLD SMD
Harwin Inc.
3,014
In Stock
1 : ¥31.61000
Cut Tape (CT)
550 : ¥21.49671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Latch Holder
Gold
1.00µin (0.025µm)
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
8mm, 9.5mm, 11.1mm
-
Board Guide, Pick and Place, Solder Retention
1.2A
100VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.