Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
789 In Stock | 1 : ¥20.77000 Cut Tape (CT) 900 : ¥16.59749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
10,321 In Stock | 1 : ¥26.03000 Cut Tape (CT) 1,200 : ¥28.10011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Bottom Entry | Forked | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount, Through Board | Solder | Push-Pull | Tin | 118.1µin (3.00µm) | Red | 0.154" (3.90mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
3,142 In Stock | 1 : ¥27.83000 Cut Tape (CT) 900 : ¥22.46914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Friction Lock | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
789 In Stock | 1 : ¥36.29000 Cut Tape (CT) 900 : ¥26.40464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Friction Lock | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC |