Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,367 In Stock | 1 : ¥20.11000 Tray | Tray | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
451 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Latch Holder | Gold | 5.90µin (0.150µm) | Black | 0.283" (7.19mm) | 0.122" (3.10mm) | -55°C ~ 105°C | UL94 V-0 | Tin | 9.7mm, 10.1mm | - | Polarizing Key | 3A | 300VAC | |||
1,272 In Stock | 1 : ¥57.39000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 5.90µin (0.150µm) | Black | 0.283" (7.19mm) | 0.122" (3.10mm) | -55°C ~ 105°C | UL94 V-0 | Tin | 9.7mm, 10.1mm | - | Polarizing Key | 3A | 300VAC | |||
394 In Stock Value Added Item | 1 : ¥17.08000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
46 In Stock | 1 : ¥57.96000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.374" (9.50mm) | 0.118" (3.00mm) | -55°C ~ 85°C | UL94 V-0 | Tin | 12.2mm | - | Polarizing Key | 1A | 200VAC | |||
0 In Stock | 1 : ¥67.73000 Tube | Tube | Discontinued at Digi-Key | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 1000V |