Headers, Receptacles, Female Sockets

Results: 3
Number of Positions
122844
Contact Length - Post
0.104" (2.64mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSQ Series
SSQ-106-03-G-D
CONN RCPT 12POS 0.1 GOLD PCB
Samtec Inc.
1,555
In Stock
979
Factory
Value Added Item
1 : ¥22.25000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.394" (10.00mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
-
465VAC, 655VDC
SSQ Series
SSQ-114-01-G-D
CONN RCPT 28POS 0.1 GOLD PCB
Samtec Inc.
429
In Stock
504
Factory
Value Added Item
1 : ¥45.32000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
28
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
-
465VAC, 655VDC
SSQ Series
SSQ-122-03-G-D
CONN RCPT 44POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
352
Factory
Value Added Item
1 : ¥75.04000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
44
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.394" (10.00mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
-
465VAC, 655VDC
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.