Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
644 In Stock 351 Factory | 1 : ¥33.58000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC | |||
599 In Stock 1,198 Factory | 1 : ¥65.27000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.584" (14.83mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
1,941 In Stock 1,377 Factory Value Added Item | 1 : ¥10.26000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
567 In Stock 1,239 Factory Value Added Item | 1 : ¥13.63000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
292 In Stock 1,473 Factory Value Added Item | 1 : ¥31.61000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥13.87000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 1000V |