Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-ESQSSW
Packaging
BulkTrayTube
Connector Type
Elevated SocketHeaderReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
42340
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Finish Thickness - Mating
20.0µin (0.51µm)Flash
Insulation Height
0.335" (8.51mm)0.435" (11.05mm)
Contact Length - Post
0.126" (3.20mm)0.194" (4.93mm)0.480" (12.19mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A4.7A per Contact5.7A per Contact
Voltage Rating
250V550VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
13,451
In Stock
1 : ¥3.86000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
ESQ-1xx-xx-G-D
ESQ-120-14-G-D
CONN SOCKET 40POS 0.1 GOLD PCB
Samtec Inc.
1,822
In Stock
3,927
Factory
1 : ¥112.72000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.435" (11.05mm)
0.480" (12.19mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
5.7A per Contact
550VAC
SSW-1xx-x2-G-S
SSW-123-02-G-S
CONN RCPT .100" 23POS SNGL GOLD
Samtec Inc.
0
In Stock
352
Factory
Check Lead Time
1 : ¥31.36000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
23
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.194" (4.93mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.