G125-FV124F3-02AB000P

DigiKey Part Number
952-G125-FV124F3-02AB000P-ND
Manufacturer
Manufacturer Product Number
G125-FV124F3-02AB000P
Description
CONN HDR FMALE 2PWR + 24SIGNAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 (24 + 2 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Green
Insulation Height
0.207" (5.25mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-65°C ~ 150°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Mating Flange, Mounting Flange, Polarizing Key
Current Rating (Amps)
2A, 10A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA4T), Nylon 4T
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥619.35000¥619.35
10¥568.35700¥5,683.57
100¥499.13150¥49,913.15
Manufacturers Standard Package