CES-120-01-S-S

DigiKey Part Number
SAM1085-20-ND
Manufacturer
Manufacturer Product Number
CES-120-01-S-S
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
CES-120-01-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.200" (5.08mm)
Contact Length - Post
0.128" (3.25mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.22000¥46.22
10¥41.93600¥419.36
100¥36.94820¥3,694.82
500¥31.40596¥15,702.98
1,000¥26.78744¥26,787.44
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS GOLD PCB
In-Stock: 310
Unit Price: ¥3.45000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥5.91000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 4494
Unit Price: ¥8.05000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 1583
Unit Price: ¥10.75000
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 311
Unit Price: ¥12.48000