Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,006 In Stock | 1 : ¥6.81000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
12,843 In Stock | 1 : ¥6.16000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
1,588 In Stock 2 Factory | 1 : ¥16.34000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
3,715 In Stock | 1 : ¥2.46000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 2 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
555 In Stock 131 Factory | 1 : ¥16.34000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.156" (3.96mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.368" (9.35mm) | - | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
506 In Stock 270 Factory | 1 : ¥45.15000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
1,661 In Stock | 1 : ¥4.43000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 2 | All | 0.156" (3.96mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 7.9A per Contact | - | |||
572 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 2 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V |