Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,293 In Stock | 1 : ¥8.70000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
28 In Stock | 1 : ¥71.18000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | 0.191" (4.85mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - |